This 10uF film capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for 250VDC and 100VAC, with a tolerance of 10%. The capacitor is mounted through a hole and has a radial termination style. It measures 28.2mm by 21.2mm by 22.2mm and has a terminal pitch of 22.5mm.
United Chemi-Con FTACD251V106KFLEZ0 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 28.2 X 21.2 X 22.2mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.