The FTACD251V126JFLEZ0 is a film capacitor from United Chemi-Con with a capacitance of 12uF and a working voltage of 250VDC. It has a tolerance of 5% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and has a size of 28.2 X 23 X 24.1mm with a terminal pitch of 22.5mm.
United Chemi-Con FTACD251V126JFLEZ0 technical specifications.
| Capacitance | 12uF |
| Voltage | 250VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 28.2 X 23 X 24.1mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.