United Chemi-Con's FTACD451V106JFLEZ0 is a 10uF film capacitor with a DC rated voltage of 450VDC and a tolerance of 5%. It has a through hole mounting style with a radial termination. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It measures 21.2mm x 22.2mm x 28.2mm with a terminal pitch of 22.5mm.
United Chemi-Con FTACD451V106JFLEZ0 technical specifications.
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 21.2 X 22.2 X 28.2mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.