
This through-hole capacitor features a capacitance of 0.47uF with a tolerance of 10% and a DC rated voltage of 500VDC. It has a dielectric of PP and an AC rated voltage of 150VAC. The capacitor is designed for operation between -40°C and 105°C. It has a radial termination style with a lead diameter of 0.8mm and a terminal pitch of 12.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con FTACD501V474KHLGZ0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 12.5 |
| Product Length (mm) | 18.2 |
| Product Depth (mm) | 12.1 |
| Product Height (mm) | 12.7 |
| Seated Plane Height (mm) | 18.7 |
| Lead Length (mm) | 15 |
| Size (mm) | 18.2 X 12.1 X 12.7 |
| Capacitance | 0.47uF |
| Voltage | 500VDC|150VAC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| AC Rated Voltage | 150VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FTACD501V474KHLGZ0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.