Cap Film 1.5uF 630V PP 10% (28.2 X 18.2 X 19.1mm) Radial 22.5mm 105°C Bulk
Sign in to ask questions about the United Chemi-Con FTACD631V155KFLEZ0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con FTACD631V155KFLEZ0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 18.2 |
| Length | 28.2 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | TACD |
| Height | 25.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FTACD631V155KFLEZ0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.