
150µF, 16VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features low ESR of 27mΩ, ripple current capability of 1.3A, and a maximum operating temperature of 125°C. Surface mountable with dimensions of 6.3mm diameter and 7.7mm height. Designed for automotive applications with a 1000-hour life rating.
United Chemi-Con HHXA160ARA151MF80G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | HXA, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA160ARA151MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
