
United Chemi-Con's HHXA160ARA271MHA0G is a 270uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is lead-free and RoHS compliant, and is packaged in a radial package with a diameter of 8mm and a height of 10mm. It is designed for surface mount applications and has a life expectancy of 1000 hours.
Sign in to ask questions about the United Chemi-Con HHXA160ARA271MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con HHXA160ARA271MHA0G technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Free | Lead Free |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | HXA, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA160ARA271MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.