
Aluminum Polymer Hybrid Capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 18mΩ, ripple current capability of 2.1A, and a maximum operating temperature of 125°C. Designed for surface mount applications with a 10x10mm package size. Compliant with AEC-Q200 automotive standards and RoHS.
United Chemi-Con HHXA160ARA471MJA0G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | HXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA160ARA471MJA0G to view detailed technical specifications.
No datasheet is available for this part.
