Surface mount aluminum polymer capacitor with 82µF capacitance and 16V DC voltage rating. Features 20% tolerance, 45mΩ ESR, and 950mA ripple current. Operates from -55°C to 125°C with a 4000-hour life at rated conditions. Designed for automotive applications with AEC-Q200 qualification and RoHS compliance. Packaged in tape and reel.
United Chemi-Con HHXA160ARA820MF61G technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 7.2mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | HXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA160ARA820MF61G to view detailed technical specifications.
No datasheet is available for this part.