
Aluminum Polymer Hybrid Capacitor, 330µF capacitance, 25V DC voltage rating, and 20% tolerance. Features a low 20mΩ ESR and 2A ripple current capability. Operates across a wide temperature range from -55°C to 125°C. Surface mountable with a 10x10mm package size and 10mm height. Rated for 1000 hours of life at maximum temperature.
United Chemi-Con HHXA250ARA331MJA0G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | HXA, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA250ARA331MJA0G to view detailed technical specifications.
No datasheet is available for this part.
