
CAP ALUM POLY HYB 56UF 25V SMD
United Chemi-Con HHXA250ARA560MF61G technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | HXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA250ARA560MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.