
Aluminum Organic Polymer Capacitors 150uF 35V 20% Hybrid Polymer
United Chemi-Con HHXA350ARA151MHA0G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | HXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA350ARA151MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.