
68µF, 35V Polymer Aluminum Electrolytic Capacitor for surface mount applications. Features a 35mΩ ESR, 1.4A ripple current, and a 125°C maximum operating temperature. This hybrid capacitor offers a 20% tolerance and a 1000-hour life rating. Dimensions include a 6.3mm diameter and 7.7mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con HHXA350ARA680MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | HXA, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA350ARA680MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.