
Hybrid polymer aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a low ESR of 28mΩ, 1.6A ripple current capability, and a maximum operating temperature of 125°C. Radial package with SMD/SMT termination, measuring 10mm in diameter and height, 11mm in length, and 10mm in width. Designed for surface mount applications with a 1000-hour life rating.
United Chemi-Con HHXA500ARA101MJA0G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | HXA, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA500ARA101MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.