
Hybrid polymer aluminum electrolytic capacitor, 33µF capacitance, 50V voltage rating. Features 40mΩ ESR, 1.1A ripple current, and a 125°C maximum operating temperature. Surface mount radial package with 6.3mm diameter and 7.7mm height. RoHS compliant with 20% tolerance.
United Chemi-Con HHXA500ARA330MF80G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | HXA, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA500ARA330MF80G to view detailed technical specifications.
No datasheet is available for this part.