
63V, 22µF polymer aluminum electrolytic capacitor with 20% tolerance. Features 80mΩ ESR, 900mA ripple current, and a 125°C maximum operating temperature. This surface mount component offers a 6.3mm diameter and 7.2mm length, with a 7.7mm height. AEC-Q200 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | HXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 6.6mm |
| RoHS | Compliant |
