
150µF, 16V polymer aluminum electrolytic capacitor with 20% tolerance. Features low ESR of 27mΩ and a ripple current rating of 1.3A. Designed for surface mount applications with a 6.3mm diameter and 7.2mm length. Operates across a wide temperature range from -55°C to 105°C, offering 1000 hours of life. This RoHS and AEC-Q200 compliant component is ideal for demanding electronic circuits.
United Chemi-Con HHXB160ARA151MF80G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB160ARA151MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.