
This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a DC rated voltage of 16V. It is designed for use in automotive applications and meets the AEC-Q200 standard. The capacitor is packaged in a radial case with a diameter of 8mm and a height of 10mm. It is suitable for surface mount applications and is lead free. The operating temperature range is from -55°C to 105°C.
United Chemi-Con HHXB160ARA271MHA0G technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Free | Lead Free |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HXB, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
No datasheet is available for this part.