
Aluminum Polymer Hybrid Capacitor, 470µF capacitance, 16V DC voltage rating, and 20% tolerance. Features low ESR of 18mΩ and high ripple current capability of 2.6A. Operates from -55°C to 105°C with a lifespan of 5000 hours. Surface mount package with dimensions of 10mm diameter and 10mm height. Automotive and AEC-Q200 qualified, RoHS compliant.
United Chemi-Con HHXB160ARA471MJA0G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HXB, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB160ARA471MJA0G to view detailed technical specifications.
No datasheet is available for this part.