
CAP ALUM POLY HYB 220UF 25V SMD
United Chemi-Con HHXB250ARA221MHA0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Free | Lead Free |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HXB, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB250ARA221MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
