
Hybrid polymer aluminum electrolytic capacitor with 270µF capacitance and 35V voltage rating. Features 20% tolerance, 20mΩ ESR, and 2A ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Radial package, 10mm diameter, 10mm height, 11mm length, and 10mm width. Surface mount termination, RoHS compliant, and AEC-Q200 qualified.
United Chemi-Con HHXB350ARA271MJA0G technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB350ARA271MJA0G to view detailed technical specifications.
No datasheet is available for this part.