
68µF, 35V polymer aluminum electrolytic capacitor with a 20% tolerance. Features 35mΩ ESR, 1.4A ripple current, and a 105°C maximum operating temperature. This surface mount component offers a 1000-hour life rating and is RoHS compliant. Designed for automotive applications with AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
