
100µF, 50V radial aluminum organic polymer capacitor featuring hybrid polymer technology. Offers 28mΩ ESR, 2A ripple current, and a dissipation factor of 0.1%. Designed for surface mount applications with a 10mm diameter and 10mm height, operating from -55°C to 105°C. This RoHS compliant component is rated for 1000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con HHXB500ARA101MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HXB, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB500ARA101MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.