
Polymer Aluminum Electrolytic Capacitor, 33µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a low ESR of 40mΩ, dissipation factor of 0.1%, and ripple current of 1.1A. Designed for surface mount applications with a radial package, measuring 6.3mm diameter, 7.2mm length, 6.6mm width, and 7.7mm height. Operates across a temperature range of -55°C to 105°C with a 1000-hour life rating and AEC-Q200 compliance.
United Chemi-Con HHXB500ARA330MF80G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB500ARA330MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
