
Automotive-grade polymer aluminum electrolytic capacitor with 10µF capacitance and 63V DC voltage rating. Features 20% tolerance, 120mΩ ESR, and 1A ripple current capability. Operates from -55°C to 105°C with a rated life of 1000 hours at maximum conditions. Surface mountable in a 6.3mm diameter radial package, supplied on tape and reel. AEC-Q200 qualified and RoHS compliant.
United Chemi-Con HHXB630ARA100MF61G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 7.2mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB630ARA100MF61G to view detailed technical specifications.
No datasheet is available for this part.