
Aluminum organic polymer capacitor, 22µF capacitance, 63V DC rated voltage, 20% tolerance. Features 80mΩ ESR, 0.08% dissipation factor, and 900mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Radial package with SMD/SMT termination, 6.3mm diameter, 7.2mm length, 6.6mm width, and 7.7mm height. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the United Chemi-Con HHXB630ARA220MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con HHXB630ARA220MF80G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB630ARA220MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
