Aluminum Polymer Capacitor, 56µF capacitance, 63VDC voltage rating, and 20% tolerance. Features a low 30mΩ ESR and 1800mA ripple current capability. Designed for surface mount applications with a 10x10mm radial package. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life. AEC-Q200 qualified and RoHS compliant.
United Chemi-Con HHXB630ARA560MJA0G technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB630ARA560MJA0G to view detailed technical specifications.
No datasheet is available for this part.