This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 16VDC with a tolerance of 20%. It has an ESR of 0.022 and a ripple current of 2500. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con HHXD160ARA271MHA0G technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.022Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2500mA |
| Leakage Current | 43.2@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.