This 68uF polymer aluminum electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and an ESR of 0.035. The capacitor is designed for surface mount applications and has a cylindrical construction. It can operate within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. The leakage current is 23.8mA at 2 minutes, and the ripple current is 2000A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con HHXD350ARA680MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 23.8@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 7.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con HHXD350ARA680MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.