This 22uF polymer aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features an ESR of 0.08 and a ripple current of 1500. The capacitor has a lifetime of 5000 hours and is constructed with a cylindrical shape. It is designed for surface mount applications and can operate between -55°C and 105°C.
United Chemi-Con HHXD630ARA220MF80G technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1500mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 7.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.