Cap Aluminum Polymer 270uF 16VDC 20% (8 X 10mm) SMD 0.02 Ohm 1700mA 4000h 135°C Automotive T/R
United Chemi-Con HHXE160ARA271MHA0G technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1700mA |
| Leakage Current | 43.2@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 10mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.