This 68uF polymer aluminum electrolytic capacitor has a voltage rating of 35VDC and a tolerance of 20%. It features an ESR of 0.035 and a ripple current of 1400. The capacitor has a leakage current of 23.8 microamps after 2 minutes and a lifetime of 2000 hours. It is constructed with a cylindrical shape and is designed for surface mount applications. The operating temperature range is from -55 to 135 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Leakage Current | 23.8@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |