Cap Aluminum Polymer 100uF 50VDC 20% (10 X 10mm) SMD 0.025 Ohm 1600mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1600mA |
| Leakage Current | 50@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |