The HHXJ350ARA391MJA0G is a 390uF polymer aluminum electrolytic capacitor with a 35VDC voltage rating and 20% capacitance tolerance. It features a negative capacitance tolerance of -20 and an ESR of 0.02. The capacitor has a ripple current rating of 2800 and a leakage current of 136.5 microamps at 2 minutes. It is constructed with a cylindrical shape and is designed for surface mount applications. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2800mA |
| Leakage Current | 136.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |