Cap Ceramic 0.33uF 25V Y5U -20% to 80% Pad SMD 125°C T/R
Sign in to ask questions about the United Chemi-Con KHC250E334Z21R0T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con KHC250E334Z21R0T00 technical specifications.
| Capacitance | 330nF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | Y5U |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | THC |
| Thickness | 0.049inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KHC250E334Z21R0T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.