Cap Ceramic 0.68uF 200V Y5U 20% 2 Stacked 125°C T/R
United Chemi-Con KHP201E684M435AT00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 4.8 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | THP |
| Height | 3.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con KHP201E684M435AT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.