This 10uF ceramic capacitor has a voltage rating of 50V with a tolerance of 20%. It is a multilayer ceramic capacitor with a package type of 2 stacked and is surface mountable. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and packaged on a tape and reel.
United Chemi-Con KHP500E106M555AT00 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | 2420 |
| Dielectric | Y5U |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | THP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KHP500E106M555AT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.