This 6.8uF aluminum electrolytic capacitor is rated for 50VDC with a tolerance of 20%. It has an ESR of 24.375 and a ripple current of 28. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C and has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 24.375Ohm |
| Ripple Current | 28mA |
| Leakage Current | 3.4@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |