United Chemi-Con's KME25VB221M8X11LL is a 220uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It is packaged in a radial lead configuration with a 3.5mm lead pitch and 11.5mm length. The capacitor operates over a temperature range of -55°C to 105°C. It is available in quantities of 1000 and is packaged in bulk. The KME25VB221M8X11LL is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |