The KMH16VR104M40X63T5H is a 16VDC aluminum electrolytic capacitor with a capacitance of 0.1F and a tolerance of 20%. It features a low ESR of 0.01 and a high ripple current of 8050. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting and has a termination style of solder pin. The operating temperature range is -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1F |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.01Ohm |
| Ripple Current | 8050mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |