The KMH16VR823M40X50T5 is an aluminum electrolytic capacitor with a capacitance of 82000uF and a voltage rating of 16VDC. It has a tolerance of 20% and a DC rated voltage of 16V. The capacitor has a low ESR of 0.012 and a high ripple current of 6830. It is designed for through hole mounting with a solder pin termination style. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con KMH16VR823M40X50T5 technical specifications.
| Capacitance | 82000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.012Ohm |
| Ripple Current | 6830mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMH16VR823M40X50T5 to view detailed technical specifications.
No datasheet is available for this part.