The KMH16VR823M40X50T5H is an aluminum electrolytic capacitor with a capacitance of 82000uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.012. The capacitor is designed for through hole mounting and has a low ESR type. It operates within a temperature range of -40 to 105 degrees Celsius. The KMH16VR823M40X50T5H is constructed with an aluminum cylindrical can and has a solder pin termination style.
United Chemi-Con KMH16VR823M40X50T5H technical specifications.
| Capacitance | 82000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.012Ohm |
| Ripple Current | 6830mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con KMH16VR823M40X50T5H to view detailed technical specifications.
No datasheet is available for this part.