The KMM180VN122M25X50T2 is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 180V and a tolerance of 20%. It has a diameter of 25mm and a length of 50mm, and is designed for through-hole mounting. The capacitor operates over a temperature range of -25°C to 105°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Not Compliant |
