
The KMM200VN152M30X50T2 is a 1.5mF aluminum electrolytic capacitor with a 200V voltage rating. It has a diameter of 30mm and a lead pitch of 10mm, with a length of 50mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -25°C to 105°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |