Cap Aluminum Lytic 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.303 Ohm 2300mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |