The KMM350LCSN56M22S is a 56uF aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a size of 22 X 20. It operates over a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 410mA |
| Lifetime | 3000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |