Cap Aluminum Lytic 680uF 350V 20% (30 X 60mm) Snap-In 10mm 0.366 Ohm 2150mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KMM350VN681M30X60T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMM350VN681M30X60T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.