
Cap Aluminum Lytic 220uF 350V 20% (20 X 50mm) Snap-In 10mm 1.13 Ohm 1000mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KMM350VS221M20X50T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMM350VS221M20X50T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
