The KMM420VN221M35X25T2 is a 220uF aluminum electrolytic capacitor with a voltage rating of 420V. It has a diameter of 35mm and a length of 25mm, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is snap-in style. It operates over a temperature range of -25°C to 105°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Not Compliant |