The KMM450VN221M25X45T2 is a 220uF aluminum electrolytic capacitor with a voltage rating of 45V. It has a diameter of 25mm and a lead pitch of 10mm, with a length of 45mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -25°C to 105°C. The KMM450VN221M25X45T2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 45V |
| RoHS | Not Compliant |